Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-U01F6193C

Anti-Sulfur Thick Film Resistor - 619 Kohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Anti-Sulfur Thick Film Resistor - 619 Kohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel
Search Keywords: ERJU01F6193C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-U01F6193C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Resistance Value: 619 KOhm
Power Rating: 0.05 (1/20) W
Tolerance: 1 %
Case Size: 0201
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-U01F6193C RoHS compliant?
Yes, ERJ-U01F6193C is RoHS compliant.
What is the lead time for ERJ-U01F6193C?
The standard lead time for ERJ-U01F6193C is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
49 Weeks can ship 10/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.0455
30,000
$0.0444
60,000
$0.0434
105,000
$0.0424
150,000
$0.0419
255,000 +
$0.0411
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!