Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-U01F1102C

Anti-Sulfur Thick Film Resistor - 11 Kohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Anti-Sulfur Thick Film Resistor - 11 Kohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel
Search Keywords: ERJU01F1102C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-U01F1102C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Resistance Value:
    11 KOhm
  • Power Rating:
    0.05 (1/20) W
  • Tolerance:
    1 %
  • Case Size:
    0201
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
15,000
$0.0455
30,000
$0.0444
60,000
$0.0434
105,000
$0.0424
150,000
$0.0419
255,000 +
$0.0411
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!