- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U01F1002C
Panasonic
ERJ-U01F1002C
Anti-Sulfur Thick Film Resistor - 10 Kohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Anti-Sulfur Thick Film Resistor - 10 Kohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel
Search Keywords: ERJU01F1002C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-U01F1002C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:10 KOhm
-
Power Rating:0.05 (1/20) W
-
Tolerance:1 %
-
Case Size:0201
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-U01F1002C RoHS compliant?
Yes, ERJ-U01F1002C is RoHS compliant.
What is the lead time for ERJ-U01F1002C?
The standard lead time for ERJ-U01F1002C is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Ships today, if you order in
Buy all 1,950 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1950
Minimum Order Quantity:
5000
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$0.0488
5,000
$0.0444
7,500
$0.0435
15,000
$0.0427
30,000
$0.0403
60,000
$0.0394
105,000
$0.0385
150,000
$0.0380
255,000 +
$0.0379
Click for Quote
Log in
to unlock special pricing