- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U01F1000C
Description
+
Anti-Sulfur Thick Film Resistor - 100 ohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel
Search Keywords: ERJU01F1000C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-U01F1000C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:100 Ohm
-
Power Rating:0.05 (1/20) W
-
Tolerance:1 %
-
Case Size:0201
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0477
7,500
$0.0476
15,000
$0.0457
30,000
$0.0444
60,000
$0.0432
105,000
$0.0414
150,000
$0.0413
255,000 +
$0.0412
Click for Quote
Log in
to unlock special pricing