Image is representational - see mfr. specs

ERJ-T14J122U

Panasonic

Res Thick Film 1210 1.2K Ohm 5% 0.5W(1/2W) A±200ppm/A°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1210 1.2K Ohm 5% 0.5W(1/2W) A±200ppm/A°C Pad SMD Automotive T/R
Search Keywords: ERJT14J122U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-T14J122U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    1.2 KOhm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    511364%
  • Case Size:
    121011341
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0380
10,000
$0.0364
25,000
$0.0359
50,000
$0.0344
100,000
$0.0330
150,000
$0.0329
250,000
$0.0329
500,000 +
$0.0326
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!