- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-T06J152V
Description
+
Res Thick Film 0805 1.5K Ohm 5% 0.25W(1/4W) A±200ppm/A°C Pad SMD Automotive T/R
Search Keywords: ERJT06J152V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-T06J152V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.5 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0255
10,000
$0.0239
25,000
$0.0229
50,000
$0.0223
100,000
$0.0216
150,000
$0.0216
250,000
$0.0208
500,000 +
$0.0207
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments