Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-S6QJR43V

Res Thick Film 0805 0.43 Ohm 5% 0.25W(1/4W) ±150ppm/°C Sulfur Resistant Pad SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0805 0.43 Ohm 5% 0.25W(1/4W) ±150ppm/°C Sulfur Resistant Pad SMD Automotive T/R
Search Keywords: ERJS6QJR43V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-S6QJR43V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    430 mOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±150 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-S6QJR43V discontinued?
Yes, ERJ-S6QJR43V from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERJ-S6QJR43V RoHS compliant?
Yes, ERJ-S6QJR43V is RoHS compliant.
What is the lead time for ERJ-S6QJR43V?
The standard lead time for ERJ-S6QJR43V is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0491
10,000 +
$0.0452
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!