- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-S1TJ110U
Description
+
Res Thick Film 2512 11 Ohm 5% 1W A±200ppm/A°C Sulfur Resistant Pad SMD Automotive T/R
Search Keywords: ERJS1TJ110U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-S1TJ110U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:11 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4,000
$0.1577
8,000
$0.1532
12,000
$0.1490
28,000
$0.1432
52,000
$0.1428
100,000 +
$0.1413
Click for Quote
Log in
to unlock special pricing