Image is representational - see mfr. specs

ERJ-S1DF64R9U

Panasonic

Res Thick Film 2010 64.9 Ohm 1% 0.75W(3/4W) A±100ppm/A°C Sulfur Resistant Pad SMD Automotive T/R

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
Res Thick Film 2010 64.9 Ohm 1% 0.75W(3/4W) A±100ppm/A°C Sulfur Resistant Pad SMD Automotive T/R
Search Keywords: ERJS1DF64R9U
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panasonic
  • Артикул / №:
    ERJ-S1DF64R9U
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    64.9 Ohm
  • Power Rating:
    0.75 (3/4) W
  • Tolerance:
    1 %
  • Case Size:
    2010
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
2500
12 Weeks Можно отправить 29/7/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
2 500
$0.1429
5 000
$0.1367
10 000
$0.1328
25 000
$0.1292
50 000
$0.1241
100 000 +
$0.1238
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!