- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-S1DF1R24U
Description
+
SMD Anti-Sulfur Resistor - 1.24 Ohm ±0.01 - 0.75W - 2010
Search Keywords: ERJS1DF1R24U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-S1DF1R24U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,500
$0.1429
5,000
$0.1367
10,000
$0.1328
25,000
$0.1292
50,000
$0.1241
100,000 +
$0.1238
Click for Quote
Log in
to unlock special pricing