- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-S14F1R27U
Description
+
SMD Anti-Sulfur Resistor - 1.27 Ohm ±0.01 - 0.5W - 1210
Search Keywords: ERJS14F1R27U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-S14F1R27U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5,000
$0.1157
10,000
$0.1124
25,000
$0.1093
50,000
$0.1050
100,000
$0.1047
150,000 +
$0.1036
Click for Quote
Log in
to unlock special pricing