- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-S140R00U
Description
+
Res Thick Film 1210 0 Ohm Sulfur Resistant Pad SMD Automotive T/R
Search Keywords: ERJS140R00U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-S140R00U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:0 Ohm
-
Power Rating:N/R
-
Tolerance:N/R
-
Case Size:1210
-
Temperature Coefficient:N/R
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0770
10,000
$0.0759
25,000
$0.0727
50,000
$0.0699
100,000
$0.0697
150,000
$0.0695
250,000 +
$0.0690
Click for Quote
Log in
to unlock special pricing