- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-S12D1R54U
Description
+
SMD Anti-Sulfur Resistor - 1.54 Ohm ±0.005 - 0.75W - 1812
Search Keywords: ERJS12D1R54U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-S12D1R54U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,250
$0.3018
2,500
$0.2263
3,750
$0.2113
5,000 +
$0.2070
Click for Quote
Log in
to unlock special pricing