Image is representational - see mfr. specs

ERJ-S08F5761V

Panasonic

Res Thick Film 1206 5.76K Ohm 1% 0.25W(1/4W) A±100ppm/A°C Sulfur Resistant Pad SMD Automotive T/R

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
Res Thick Film 1206 5.76K Ohm 1% 0.25W(1/4W) A±100ppm/A°C Sulfur Resistant Pad SMD Automotive T/R
Search Keywords: ERJS08F5761V
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panasonic
  • Артикул / №:
    ERJ-S08F5761V
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    5.76 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
5000
многократный:
5000
12 Weeks Можно отправить 1/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
5 000
$0.0917
10 000
$0.0904
25 000
$0.0867
50 000
$0.0833
100 000
$0.0831
150 000 +
$0.0829
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!