- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-S060R00V
Description
+
Res Thick Film 0805 0 Ohm Sulfur Resistant Pad SMD Automotive T/R
Search Keywords: ERJS060R00V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-S060R00V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:0 Ohm
-
Power Rating:N/R
-
Tolerance:N/R
-
Case Size:0805
-
Temperature Coefficient:N/R
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50,000
can ship 7/22/26
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0338
10,000
$0.0305
25,000
$0.0293
50,000
$0.0292
100,000
$0.0292
150,000
$0.0291
250,000
$0.0290
500,000 +
$0.0289
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT