- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-S020R00X
Description
+
The ERJ-S020R00X is an anti-sulfurated, thick film chip resistor configured as a 0-ohm jumper in a 0402 package.
Search Keywords: ERJS020R00X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-S020R00X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:0 Ohm
-
Power Rating:N/R
-
Tolerance:N/R
-
Case Size:0402
-
Temperature Coefficient:N/R
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10,000
$0.0406
30,000
$0.0383
50,000
$0.0360
100,000
$0.0356
150,000
$0.0355
250,000
$0.0354
500,000 +
$0.0353
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT