- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-PB3B3902V
Description
+
Thick Film Resistors - SMD 0603 Anti-surge Res. 0.1% 39 Kohm
Search Keywords: ERJPB3B3902V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-PB3B3902V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0253
10,000
$0.0253
25,000
$0.0246
50,000
$0.0241
100,000
$0.0241
150,000
$0.0237
250,000
$0.0236
500,000 +
$0.0235
Click for Quote
Log in
to unlock special pricing