Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-PA3J103V

Res Thick Film 0603 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0603 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJPA3J103V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-PA3J103V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100042
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    10 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-PA3J103V?
The recommended replacement for ERJ-PA3J103V is ERJ-8GEYJ103V from Panasonic, available from OnlineComponents.com.
Is ERJ-PA3J103V RoHS compliant?
Yes, ERJ-PA3J103V is RoHS compliant.
What is the lead time for ERJ-PA3J103V?
The standard lead time for ERJ-PA3J103V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0140
10,000
$0.0119
25,000
$0.0116
50,000
$0.0111
100,000
$0.0111
150,000
$0.0110
250,000
$0.0110
500,000 +
$0.0110
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!