Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-PA3F4701V

The ERJ-PA3F4701V is an anti-surge, AEC-Q200 compliant thick film chip resistor with a 4.7 kΩ resistance, ±1% tolerance, and 0 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERJ-PA3F4701V is an anti-surge, AEC-Q200 compliant thick film chip resistor with a 4.7 kΩ resistance, ±1% tolerance, and 0.25 W power rating in a 0603 package.
Search Keywords: ERJPA3F4701V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-PA3F4701V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100042
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 4.7 KOhm
Power Rating: 0.25 (1/4) W
Tolerance: 1 %
Case Size: 0603
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-PA3F4701V RoHS compliant?
Yes, ERJ-PA3F4701V is RoHS compliant.
What is the lead time for ERJ-PA3F4701V?
The standard lead time for ERJ-PA3F4701V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0180
25,000
$0.0168
50,000
$0.0167
100,000
$0.0166
150,000
$0.0166
250,000
$0.0165
500,000 +
$0.0165
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!