- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-PA2J1R6X
Description
+
SMD Anti-Surge Resistor - 1.6 Ohm ±0.05 - 0.2W - 0402
Search Keywords: ERJPA2J1R6X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-PA2J1R6X
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Reels
Order Increment:
10000 Reels
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0177
30,000
$0.0170
50,000
$0.0167
100,000
$0.0160
150,000
$0.0160
250,000
$0.0154
500,000 +
$0.0154
Click for Quote
Log in
to unlock special pricing