- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-PA2F1000X
Panasonic
ERJ-PA2F1000X
Res Thick Film 0402 100 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0402 100 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJPA2F1000X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-PA2F1000X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:100 Ohm
-
Power Rating:0.2 (1/5) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-PA2F1000X RoHS compliant?
Yes, ERJ-PA2F1000X is RoHS compliant.
What is the lead time for ERJ-PA2F1000X?
The standard lead time for ERJ-PA2F1000X is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
On Order:
60,000
can ship 10/22/26
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
10,000
$0.0281
30,000
$0.0273
50,000
$0.0265
100,000
$0.0260
150,000
$0.0259
250,000
$0.0259
500,000 +
$0.0258
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT