Available Replacements
Possible Replacement
ERJ-14YJ361U
ERJ-14YJ361U

Panasonic

In Stock: 15,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-P06J361V

Res Thick Film 0805 360 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0805 360 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJP06J361V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-P06J361V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    360 Ohm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    5 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-P06J361V?
The recommended replacement for ERJ-P06J361V is ERJ-14YJ361U from Panasonic, available from OnlineComponents.com.
Is ERJ-P06J361V RoHS compliant?
Yes, ERJ-P06J361V is RoHS compliant.
What is the lead time for ERJ-P06J361V?
The standard lead time for ERJ-P06J361V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0219
10,000
$0.0180
25,000
$0.0146
50,000
$0.0142
100,000
$0.0136
150,000
$0.0136
250,000
$0.0135
500,000 +
$0.0135
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!