Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-P06J1R0V

Res Thick Film 0805 1 Ohm 5% 0.5W(1/2W) -100ppm/ƒA€A°C to 600ppm/ƒA€A°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0805 1 Ohm 5% 0.5W(1/2W) -100ppm/ƒA€A°C to 600ppm/ƒA€A°C Pad SMD Automotive T/R
Search Keywords: ERJP06J1R0V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-P06J1R0V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    1 Ohm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    511364%
  • Case Size:
    080511341
  • Temperature Coefficient:
    -100 to 600 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-P06J1R0V?
The recommended replacement for ERJ-P06J1R0V is ERJ-14YJ1R0U from Panasonic, available from OnlineComponents.com.
Is ERJ-P06J1R0V RoHS compliant?
Yes, ERJ-P06J1R0V is RoHS compliant.
What is the lead time for ERJ-P06J1R0V?
The standard lead time for ERJ-P06J1R0V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0160
10,000
$0.0140
25,000
$0.0138
50,000
$0.0137
100,000
$0.0137
150,000
$0.0136
250,000
$0.0136
500,000 +
$0.0136
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!