Available Replacements
Possible Replacement
ERJ-14YJ100U
ERJ-14YJ100U

Panasonic

In Stock: 120,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-P06J100V

Res Thick Film 0805 10 Ohm 5% 0.5W(1/2W) ±300ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0805 10 Ohm 5% 0.5W(1/2W) ±300ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJP06J100V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-P06J100V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    10 Ohm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    5 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-P06J100V?
The recommended replacement for ERJ-P06J100V is ERJ-14YJ100U from Panasonic, available from OnlineComponents.com.
Is ERJ-P06J100V RoHS compliant?
Yes, ERJ-P06J100V is RoHS compliant.
What is the lead time for ERJ-P06J100V?
The standard lead time for ERJ-P06J100V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115,007
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0102
10,000
$0.0099
25,000
$0.0097
50,000
$0.0095
100,000
$0.0094
150,000
$0.0093
250,000
$0.0092
500,000 +
$0.0091
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!