Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-P06F82R0V

An anti-surge thick film chip resistor in an 0805 package, offering 82 Ω resistance with ±1% tolerance and a 0.50 W power rati ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
An anti-surge thick film chip resistor in an 0805 package, offering 82 Ω resistance with ±1% tolerance and a 0.50 W power rating.
Search Keywords: ERJP06F82R0V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-P06F82R0V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 82 Ohm
Power Rating: 0.5 (1/2) W
Tolerance: 1 %
Case Size: 0805
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-P06F82R0V RoHS compliant?
Yes, ERJ-P06F82R0V is RoHS compliant.
What is the lead time for ERJ-P06F82R0V?
The standard lead time for ERJ-P06F82R0V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25,000   can ship 12/9/26
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0172
10,000
$0.0168
25,000
$0.0165
50,000
$0.0158
100,000
$0.0156
150,000
$0.0156
250,000
$0.0155
500,000 +
$0.0155
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!