Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-P06F6801V

The ERJ-P06F6801V is an anti-surge thick film chip resistor offering a 6.8 kΩ resistance, ±1% tolerance, and a 0.50 W power ra ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERJ-P06F6801V is an anti-surge thick film chip resistor offering a 6.8 kΩ resistance, ±1% tolerance, and a 0.50 W power rating in an 0805 package.
Search Keywords: ERJP06F6801V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-P06F6801V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    6.8 KOhm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-P06F6801V RoHS compliant?
Yes, ERJ-P06F6801V is RoHS compliant.
What is the lead time for ERJ-P06F6801V?
The standard lead time for ERJ-P06F6801V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0249
10,000
$0.0239
25,000
$0.0235
50,000
$0.0234
100,000
$0.0233
150,000
$0.0233
250,000
$0.0232
500,000 +
$0.0232
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!