Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-P06F59R0V

Res Thick Film 0805 59 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0805 59 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJP06F59R0V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-P06F59R0V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 59 Ohm
Power Rating: 0.5 (1/2) W
Tolerance: 1 %
Case Size: 0805
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-P06F59R0V?
The recommended replacement for ERJ-P06F59R0V is ERJ-14NF59R0U from Panasonic, available from OnlineComponents.com.
Is ERJ-P06F59R0V RoHS compliant?
Yes, ERJ-P06F59R0V is RoHS compliant.
What is the lead time for ERJ-P06F59R0V?
The standard lead time for ERJ-P06F59R0V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0269
10,000
$0.0246
25,000
$0.0234
50,000
$0.0233
100,000
$0.0233
150,000
$0.0232
250,000
$0.0232
500,000 +
$0.0231
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!