Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-P06F5100V

Res Thick Film 0805 510 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0805 510 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJP06F5100V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-P06F5100V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 510 Ohm
Power Rating: 0.5 (1/2) W
Tolerance: 1 %
Case Size: 0805
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-P06F5100V?
The recommended replacement for ERJ-P06F5100V is ERJ-14NF5100U from Panasonic, available from OnlineComponents.com.
Is ERJ-P06F5100V RoHS compliant?
Yes, ERJ-P06F5100V is RoHS compliant.
What is the lead time for ERJ-P06F5100V?
The standard lead time for ERJ-P06F5100V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0279
10,000
$0.0257
25,000
$0.0245
50,000
$0.0244
100,000
$0.0243
150,000
$0.0243
250,000
$0.0242
500,000 +
$0.0242
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!