- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-P06F3900V
Description
+
The ERJ-P06F3900V is an anti-surge, AEC-Q200 qualified thick film chip resistor with a resistance of 390 Ω, a ±1% tolerance, and a 0.50 W power rating in an 0805 package.
Search Keywords: ERJP06F3900V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-P06F3900V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:390 Ohm
-
Power Rating:0.5 (1/2) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0183
10,000
$0.0177
25,000
$0.0173
50,000
$0.0172
100,000
$0.0169
150,000
$0.0168
250,000
$0.0166
500,000 +
$0.0165
Click for Quote
Log in
to unlock special pricing