Available Replacements
Possible Replacement
ERJ-14NF2201U
ERJ-14NF2201U

Panasonic

In Stock: 10,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-P06F2201V

The ERJ-P06F2201V is an anti-surge, AEC-Q200 compliant thick film chip resistor with a resistance of 2.2 kΩ, a ±1% tolerance, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERJ-P06F2201V is an anti-surge, AEC-Q200 compliant thick film chip resistor with a resistance of 2.2 kΩ, a ±1% tolerance, and a power rating of 0.50 W in an 0805 package.
Search Keywords: ERJP06F2201V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-P06F2201V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    2.2 KOhm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-P06F2201V?
The recommended replacement for ERJ-P06F2201V is ERJ-14NF2201U from Panasonic, available from OnlineComponents.com.
Is ERJ-P06F2201V RoHS compliant?
Yes, ERJ-P06F2201V is RoHS compliant.
What is the lead time for ERJ-P06F2201V?
The standard lead time for ERJ-P06F2201V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
On Order:
25,000   can ship 9/17/26
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0259
10,000
$0.0239
25,000
$0.0235
50,000
$0.0234
100,000
$0.0233
150,000
$0.0233
250,000
$0.0232
500,000 +
$0.0232
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!