- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-P06D1181V
Panasonic
ERJ-P06D1181V
Res Thick Film 0805 1.18K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0805 1.18K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJP06D1181V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-P06D1181V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.18 KOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:0.5 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-P06D1181V RoHS compliant?
Yes, ERJ-P06D1181V is RoHS compliant.
What is the lead time for ERJ-P06D1181V?
The standard lead time for ERJ-P06D1181V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5,000
$0.0361
10,000
$0.0360
25,000
$0.0340
50,000
$0.0326
100,000
$0.0325
150,000
$0.0313
250,000
$0.0312
500,000 +
$0.0309
Click for Quote
Log in
to unlock special pricing