- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-P06D1001V
Description
+
The ERJ-P06D1001V is an anti-surge, thick film chip resistor in an 0805 package, featuring a 1 kΩ resistance, ±0.5% tolerance, and a 0.50W power rating.
Search Keywords: ERJP06D1001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-P06D1001V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1 KOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:0.5 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5,000
$0.0487
10,000
$0.0438
25,000
$0.0411
50,000
$0.0393
100,000
$0.0392
150,000
$0.0391
250,000
$0.0390
500,000 +
$0.0389
Click for Quote
Log in
to unlock special pricing