- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-MS4SF2M0U
Description
+
Res Metal Plate 2512 0.002 Ohm 1% 3W ±75ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJMS4SF2M0U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-MS4SF2M0U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:2 MOhm
-
Power Rating:3 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-65 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
2000
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,000
$0.2891
4,000
$0.2810
6,000
$0.2772
8,000
$0.2765
10,000
$0.2758
16,000
$0.2737
26,000
$0.2720
50,000 +
$0.2687
Click for Quote
Log in
to unlock special pricing