- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-MS4HF10MU
Description
+
Res Metal Plate 2512 0.01 Ohm 1% 2W ±75ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJMS4HF10MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-MS4HF10MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:10 MOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-65 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,000
can ship 6/29/26
Minimum Order Quantity:
2000
Order Increment:
2000
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
2,000
$0.3088
4,000
$0.2858
6,000
$0.2747
8,000
$0.2733
10,000
$0.2548
26,000
$0.2475
50,000 +
$0.2463
Click for Quote
Log in
to unlock special pricing