- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-L1WKJ20MU
Description
+
Res Thick Film 2512 0.02 Ohm 5% 1W ±300ppm/°C Molded SMD Automotive T/R
Search Keywords: ERJL1WKJ20MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-L1WKJ20MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Resistance Value:20 MOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
750
$0.3658
1,500
$0.2743
2,250
$0.2561
3,000 +
$0.2509
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments