- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-L1DKJ47MU
Description
+
Res Thick Film 2010 0.047 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJL1DKJ47MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-L1DKJ47MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:47 mOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:5 %
-
Case Size:2010
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,250
$0.2938
2,500
$0.2203
3,750
$0.2057
5,000 +
$0.2015
Click for Quote
Log in
to unlock special pricing