- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-L14KF50MU
Description
+
Res Thick Film 1210 0.05 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJL14KF50MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-L14KF50MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:50 mOhm
-
Power Rating:0.33 (1/3) W
-
Tolerance:1 %
-
Case Size:1210
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
2500
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,500
$0.1145
5,000
$0.1122
10,000
$0.1073
25,000
$0.1063
50,000
$0.1060
100,000
$0.1058
150,000 +
$0.1055
Click for Quote
Log in
to unlock special pricing