Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-L14KF22MU

Res Thick Film 1210 0.022 Ohm 1% 0.33W(1/3W) ±300ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1210 0.022 Ohm 1% 0.33W(1/3W) ±300ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJL14KF22MU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-L14KF22MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 22 MOhm
Power Rating: 0.33 (1/3) W
Tolerance: 1 %
Case Size: 1210
Temperature Coefficient: ±300 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-L14KF22MU RoHS compliant?
Yes, ERJ-L14KF22MU is RoHS compliant.
What is the lead time for ERJ-L14KF22MU?
The standard lead time for ERJ-L14KF22MU is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,000   can ship 12/30/26
Minimum Order Quantity:
2500
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1219
5,000
$0.1191
10,000
$0.1163
25,000
$0.1126
50,000
$0.1098
100,000
$0.1069
150,000 +
$0.1062
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!