- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-L14KF20MU
Description
+
Res Thick Film 1210 0.02 Ohm 1% 0.33W(1/3W) ±300ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJL14KF20MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-L14KF20MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:20 MOhm
-
Power Rating:0.33 (1/3) W
-
Tolerance:1 %
-
Case Size:1210
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
On Order:
5,000
can ship 6/8/26
Minimum Order Quantity:
2500
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,500
$0.1233
5,000
$0.1210
10,000
$0.1176
25,000
$0.1112
50,000
$0.1066
100,000
$0.1063
150,000 +
$0.1061
Click for Quote
Log in
to unlock special pricing