Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-L14KF10CU

Res Thick Film 1210 0.1 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1210 0.1 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJL14KF10CU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-L14KF10CU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    100 mOhm
  • Power Rating:
    0.33 (1/3) W
  • Tolerance:
    1 %
  • Case Size:
    1210
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-L14KF10CU RoHS compliant?
Yes, ERJ-L14KF10CU is RoHS compliant.
What is the lead time for ERJ-L14KF10CU?
The standard lead time for ERJ-L14KF10CU is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
2500
12 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1313
5,000
$0.1288
10,000
$0.1239
25,000
$0.1195
50,000
$0.1175
100,000
$0.1168
150,000 +
$0.1165
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!