Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-L12KF47MU

Res Thick Film 1812 0.047 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1812 0.047 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJL12KF47MU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-L12KF47MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 47 mOhm
Power Rating: 0.5 (1/2) W
Tolerance: 1 %
Case Size: 1812
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-L12KF47MU RoHS compliant?
Yes, ERJ-L12KF47MU is RoHS compliant.
What is the lead time for ERJ-L12KF47MU?
The standard lead time for ERJ-L12KF47MU is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks can ship 3/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.3544
2,500
$0.2658
3,750
$0.2481
5,000 +
$0.2431
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!