- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-B3CFR027V
Panasonic
ERJ-B3CFR027V
Res Thick Film 0508 0.027 Ohm 1% 0.5W(1/2W) 0ppm/A°C to 300ppm/A°C Wide Terminal SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0508 0.027 Ohm 1% 0.5W(1/2W) 0ppm/A°C to 300ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJB3CFR027V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-B3CFR027V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:27 mOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:1 %
-
Case Size:0508
-
Temperature Coefficient:0 to 300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-B3CFR027V RoHS compliant?
Yes, ERJ-B3CFR027V is RoHS compliant.
What is the lead time for ERJ-B3CFR027V?
The standard lead time for ERJ-B3CFR027V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,250
$0.2614
2,500
$0.1961
3,750
$0.1830
5,000 +
$0.1793
Click for Quote
Log in
to unlock special pricing