Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-B2BJ1R0V

Res Thick Film 0612 1 Ohm 5% 1W A±200ppm/A°C Wide Terminal SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0612 1 Ohm 5% 1W A±200ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJB2BJ1R0V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-B2BJ1R0V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    1 Ohm
  • Power Rating:
    1 W
  • Tolerance:
    5 %
  • Case Size:
    0612
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-B2BJ1R0V?
The recommended replacement for ERJ-B2BJ1R0V is ERJ-12YJ1R0U from Panasonic, available from OnlineComponents.com.
Is ERJ-B2BJ1R0V RoHS compliant?
Yes, ERJ-B2BJ1R0V is RoHS compliant.
What is the lead time for ERJ-B2BJ1R0V?
The standard lead time for ERJ-B2BJ1R0V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.1068
10,000
$0.1053
25,000
$0.1010
50,000
$0.0970
100,000
$0.0967
150,000 +
$0.0957
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!