- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-B2BFR75V
Description
+
Res Thick Film 0612 0.75 Ohm 1% 1W A±100ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJB2BFR75V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-B2BFR75V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:750 mOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:0612
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,250
$0.2198
2,500
$0.1648
3,750
$0.1539
5,000 +
$0.1508
Click for Quote
Log in
to unlock special pricing