Available Replacements
Possible Replacement
ERJ-12YJ101U
ERJ-12YJ101U

Panasonic

In Stock: 10,000

Minimum Order: 5,000

VIEW PRODUCT
Possible Replacement
ERJ-12ZYJ101U
ERJ-12ZYJ101U

Panasonic

In Stock: 35,000

Minimum Order: 5,000

VIEW PRODUCT
Image is representational - see mfr. specs

ERJ-B2AJ101V

Panasonic

Res Thick Film 0612 100 Ohm 5% 0.75W(3/4W) A±200ppm/A°C Wide Terminal SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0612 100 Ohm 5% 0.75W(3/4W) A±200ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJB2AJ101V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-B2AJ101V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    100 Ohm
  • Power Rating:
    0.75 (3/4) W
  • Tolerance:
    5 %
  • Case Size:
    0612
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 9/2/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0755
10,000
$0.0722
25,000
$0.0682
50,000
$0.0680
100,000
$0.0655
150,000
$0.0654
250,000 +
$0.0647
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!