- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-B1CJR011U
Description
+
Res Thick Film 1020 0.011 Ohm 5% 2W 0ppm/A°C to 350ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJB1CJR011U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-B1CJR011U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:11 MOhm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:1020
-
Temperature Coefficient:0 to 350 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,250
$0.3920
2,500
$0.2940
3,750
$0.2744
5,000 +
$0.2689
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments