- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-B1CFR012U
Panasonic
ERJ-B1CFR012U
Res Thick Film 1020 0.012 Ohm 1% 2W 0ppm/A°C to 350ppm/A°C Wide Terminal SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 1020 0.012 Ohm 1% 2W 0ppm/A°C to 350ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJB1CFR012U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-B1CFR012U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:12 MOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:1020
-
Temperature Coefficient:0 to 350 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-B1CFR012U RoHS compliant?
Yes, ERJ-B1CFR012U is RoHS compliant.
What is the lead time for ERJ-B1CFR012U?
The standard lead time for ERJ-B1CFR012U is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,250
$1.131
2,500
$0.696
3,750
$0.551
5,000 +
$0.540
Click for Quote
Log in
to unlock special pricing