- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-B1BJR91U
Panasonic
ERJ-B1BJR91U
Res Thick Film 1020 0.91 Ohm 5% 1W A±200ppm/A°C Wide Terminal SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ERJ-B1BJR91U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 910 mOhm |
| Power Rating: | 1 W |
| Tolerance: | 5 % |
| Case Size: | 1020 |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |