Image is representational - see mfr. specs

ERJ-B1BJR75U

Panasonic

Res Thick Film 1020 0.75 Ohm 5% 1W A±200ppm/A°C Wide Terminal SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1020 0.75 Ohm 5% 1W A±200ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJB1BJR75U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-B1BJR75U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    750 mOhm
  • Power Rating:
    1 W
  • Tolerance:
    5 %
  • Case Size:
    1020
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.3022
2,500
$0.2266
3,750
$0.2115
5,000 +
$0.2073
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!