Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-B1BJ3R6U

Res Thick Film 1020 3.6 Ohm 5% 1W A±200ppm/A°C Wide Terminal SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1020 3.6 Ohm 5% 1W A±200ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJB1BJ3R6U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-B1BJ3R6U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 3.6 Ohm
Power Rating: 1 W
Tolerance: 5 %
Case Size: 1020
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-B1BJ3R6U?
The recommended replacement for ERJ-B1BJ3R6U is ERJ-1TYJ3R6U from Panasonic, available from OnlineComponents.com.
Is ERJ-B1BJ3R6U RoHS compliant?
Yes, ERJ-B1BJ3R6U is RoHS compliant.
What is the lead time for ERJ-B1BJ3R6U?
The standard lead time for ERJ-B1BJ3R6U is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.3022
2,500
$0.2266
3,750
$0.2115
5,000 +
$0.2073
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!